+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME2-5SAZ

Converter: AC/DC; 2W; Uin: 90÷305VAC,130÷430VDC; Uout: 5VDC; 66%


Manufacturer: AIMTEC

Manufacturer part number:
AME2-5SAZ
TME Symbol:
AME2-5SAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
2W
Input voltage
90...305V AC, 130...430V DC
Output voltage
5V DC
Output current
0.4A
Efficiency
66%
Manufacturer series
AME
Body dimensions
33.7x22.2x18mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Dimensions
Gross weight24.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME2-5SAZ
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 5 pcs - 21.44 USDGross price for quantities from 5 pcs - 21.44 USD
Packaging method by the manufacturer:
Cardboard = 16 pcs