+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME3-15SBJZ

Converter: AC/DC; 3W; Uin: 90÷528VAC,100÷745VDC; Uout: 15VDC; 76%

Manufacturer: AIMTEC

Manufacturer part number:
AME3-15SBJZ
TME Symbol:
AME3-15SBJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Input voltage
90...528V AC, 100...745V DC
Output voltage
15V DC
Output current
0.2A
Efficiency
76%
Manufacturer series
AME
Body dimensions
50.8x25.4x15.16mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3V
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Dimensions
Gross weight30.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME3-15SBJZ
1 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 5 pcs - 12.40 USDGross price for quantities from 5 pcs - 12.40 USD
Net price for quantities from 19 pcs - 12.11 USDGross price for quantities from 19 pcs - 12.11 USD
Net price for quantities from 114 pcs - 11.93 USDGross price for quantities from 114 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 19 pcs