+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME3-3.3SBJZ

Converter: AC/DC; 3W; Uin: 90÷528VAC,100÷745VDC; Uout: 3.3VDC; 63%

Manufacturer: AIMTEC

Manufacturer part number:
AME3-3.3SBJZ
TME Symbol:
AME3-3.3SBJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Input voltage
90...528V AC, 100...745V DC
Output voltage
3.3V DC
Output current
0.5A
Efficiency
63%
Manufacturer series
AME
Body dimensions
50.8x25.4x15.16mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3V
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Dimensions
Gross weight30.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME3-3.3SBJZ
6 in TME stock
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 5 pcs - 15.51 USDGross price for quantities from 5 pcs - 15.51 USD
Net price for quantities from 19 pcs - 15.28 USDGross price for quantities from 19 pcs - 15.28 USD
Net price for quantities from 114 pcs - 14.91 USDGross price for quantities from 114 pcs - 14.91 USD
No. of pieces (Multiplicity: 1)
Hardly available product