+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 30W | |
Input voltage | 176...528V AC, 248...746V DC | |
Output voltage | 9V DC | |
Output current | 3.34A | |
Efficiency | 85% | |
Manufacturer series | AME | |
Body dimensions | 70x48x30mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.3W |