+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 5W | |
Input voltage | 85...264V AC, 120...370V DC | |
Output voltage | 24V DC | |
Output current | 0.23A | |
Efficiency | 82% | |
Manufacturer series | AME | |
Body dimensions | 48.5x36x20.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...70°C |