+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME5-3.3SCJZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC; 70%

Manufacturer: AIMTEC

Manufacturer part number:
AME5-3.3SCJZ
TME Symbol:
AME5-3.3SCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
1.25A
Efficiency
70%
Manufacturer series
AME
Body dimensions
48.5x36x20.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight48.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME5-3.3SCJZ
3 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.54 USDGross price for quantities from 5 pcs - 6.54 USD
Net price for quantities from 25 pcs - 6.39 USDGross price for quantities from 25 pcs - 6.39 USD
Net price for quantities from 100 pcs - 6.30 USDGross price for quantities from 100 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts