+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL10-3.3SMAZ

Converter: AC/DC; 9.9W; Uin: 90÷264VAC,130÷370VDC; Uout: 3.3VDC

Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-3.3SMAZ
TME Symbol:
AMEL10-3.3SMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
9.9W
Input voltage
90...264V AC, 130...370V DC
Output voltage
3.3V DC
Output current
3A
Efficiency
75%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight69.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-3.3SMAZ
1 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
Net price for quantities from 25 pcs - 16.09 USDGross price for quantities from 25 pcs - 16.09 USD
Net price for quantities from 100 pcs - 15.14 USDGross price for quantities from 100 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts