+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL10-3.3SMJZ

Converter: AC/DC; 6.6W; Uin: 85÷264VAC,100÷370VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-3.3SMJZ
TME Symbol:
AMEL10-3.3SMJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
6.6W
Input voltage
85...264V AC, 100...370V DC
Output voltage
3.3V DC
Output current
2A
Efficiency
71%
Manufacturer series
AME
Body dimensions
53.8x28.8x19mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.5W
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-3.3SMJZ
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
Net price for quantities from 25 pcs - 8.57 USDGross price for quantities from 25 pcs - 8.57 USD
Net price for quantities from 100 pcs - 8.42 USDGross price for quantities from 100 pcs - 8.42 USD