+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 8.6W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 3.3V DC | |
Output current | 2.6A | |
Efficiency | 74% | |
Manufacturer series | AME | |
Body dimensions | 25.4x40x21mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.1W |