+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 10W | |
Input voltage | 85...305V AC | |
Output voltage | 5V DC | |
Number of outputs | 1 | |
Efficiency | 82% | |
Manufacturer series | AMEL10-277HALPZ | |
Body dimensions | 45.7x21.5x25.4mm | |
Mounting | PCB | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C | |
Switching frequency | 65kHz | |
Conform to the norm | CE IEC | |
Maximum output current | 2A | |
Output voltage tolerance | ±3% |