+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL12-5SCJZ

Converter: AC/DC; 12W; Uin: 85÷264VAC,100÷370VDC; Uout: 5VDC; 78%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL12-5SCJZ
TME Symbol:
AMEL12-5SCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
12W
Input voltage
85...264V AC, 100...370V DC
Output voltage
5V DC
Output current
2.4A
Efficiency
78%
Manufacturer series
AME
Body dimensions
53.8x28.8x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Dimensions
Gross weight56.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL12-5SCJZ
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 5 pcs - 11.28 USDGross price for quantities from 5 pcs - 11.28 USD
Net price for quantities from 25 pcs - 11.06 USDGross price for quantities from 25 pcs - 11.06 USD
Net price for quantities from 100 pcs - 10.84 USDGross price for quantities from 100 pcs - 10.84 USD