+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Number of outputs | 1 | |
Efficiency | 87% | |
Body dimensions | 52.4x27.2x24mm | |
Mounting | THT | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Operating temperature | -40...70°C | |
Application | industry, power grid, telecommunication | |
Switching frequency | 65kHz | |
Insulation voltage | 4kV DC | |
Input current | 500mA |