+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL2-12S277NZ

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 76%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL2-12S277NZ
TME Symbol:
AMEL2-12S277NZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.167A
Efficiency
76%
Manufacturer series
AME
Body dimensions
33.7x22.2x18mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight19.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL2-12S277NZ
5 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
Net price for quantities from 100 pcs - 7.98 USDGross price for quantities from 100 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts