+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 14.85W | |
Output voltage | 3.3V DC | |
Output current | 0...4.5A | |
Manufacturer series | AMEL20-277HAGY | |
Body dimensions | 52.5x27.4x23mm | |
Mounting | PCB | |
Insulation voltage | 4kV |