+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL3-3.3SVZ

Converter: AC/DC; 2.3W; Uin: 85÷264VAC,100÷370VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEL3-3.3SVZ
TME Symbol:
AMEL3-3.3SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
2.3W
Input voltage
85...264V AC, 100...370V DC
Output voltage
3.3V DC
Output current
0.7A
Efficiency
66%
Manufacturer series
AME
Body dimensions
37x24.5x18mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight24.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL3-3.3SVZ
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
Net price for quantities from 25 pcs - 6.93 USDGross price for quantities from 25 pcs - 6.93 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD