+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 3W | |
Input voltage | 85...264V AC, 100...370V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Efficiency | 74% | |
Manufacturer series | AME | |
Body dimensions | 37x24.5x18mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...70°C |