+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL40-15S277HAVZ

Converter: AC/DC; 40W; Uin: 85÷305VAC,100÷430VDC; Uout: 15VDC; 90%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL40-15S277HAVZ
TME Symbol:
AMEL40-15S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
40W
Input voltage
85...305V AC, 100...430V DC
Output voltage
15V DC
Output current
2.67A
Efficiency
90%
Manufacturer series
AMEL40-277HAVZ
Body dimensions
39x69.5x24mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4.2kV DC
Gross weight98.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL40-15S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 18.97 USDGross price for quantities from 1 pcs - 18.97 USD
Net price for quantities from 5 pcs - 18.41 USDGross price for quantities from 5 pcs - 18.41 USD
Net price for quantities from 25 pcs - 18.07 USDGross price for quantities from 25 pcs - 18.07 USD
Net price for quantities from 120 pcs - 17.61 USDGross price for quantities from 120 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.