+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 35W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 5V DC | |
Output current | 7A | |
Efficiency | 86% | |
Manufacturer series | AMEL40-277HAVZ | |
Body dimensions | 39x69.5x24mm | |
Mounting | THT | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Operating temperature | -40...85°C | |
Insulation voltage | 4.2kV DC |