+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL45-24SJZ

Converter: AC/DC; 45W; Uin: 85÷264VAC,100÷370VDC; Uout: 24VDC; 86%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL45-24SJZ
TME Symbol:
AMEL45-24SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
45W
Input voltage
85...264V AC, 100...370V DC
Output voltage
24V DC
Output current
1.9A
Efficiency
86%
Manufacturer series
AME
Body dimensions
87x52x29.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Dimensions
Gross weight188.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL45-24SJZ
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 10 pcs - 17.55 USDGross price for quantities from 10 pcs - 17.55 USD
Packaging method by the manufacturer:
Tray = 15 pcsCardboard = 30 pcs