+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL5-12SAZ

Converter: AC/DC; 5W; Uin: 90÷305VAC,130÷430VDC; Uout: 12VDC; 76%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-12SAZ
TME Symbol:
AMEL5-12SAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
90...305V AC, 130...430V DC
Output voltage
12V DC
Output current
0.42A
Efficiency
76%
Manufacturer series
AME
Body dimensions
51.5x28x17.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...95°C
Dimensions
Gross weight41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-12SAZ
0 in TME stock
Net price for quantities from 1 pcs - 19.32 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 5 pcs - 18.28 USDGross price for quantities from 5 pcs - 18.28 USD
Net price for quantities from 24 pcs - 17.37 USDGross price for quantities from 24 pcs - 17.37 USD
Net price for quantities from 104 pcs - 16.35 USDGross price for quantities from 104 pcs - 16.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs