+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL5-3.3SVZ

Converter: AC/DC; 3.3W; Uin: 85÷264VAC,100÷370VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-3.3SVZ
TME Symbol:
AMEL5-3.3SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3.3W
Input voltage
85...264V AC, 100...370V DC
Output voltage
3.3V DC
Output current
1A
Efficiency
68%
Manufacturer series
AME
Body dimensions
37x24.5x18mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight24.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-3.3SVZ
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD