+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 5W | |
Input voltage | 90...264V AC, 130...370V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.5A | |
Output current 2 | 0.5A | |
Efficiency | 72% | |
Manufacturer series | AME | |
Body dimensions | 51.5x28x17.8mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...80°C |