+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEL6-5SVZ

Converter: AC/DC; 6W; Uin: 85÷264VAC,100÷370VDC; Uout: 5VDC; 76%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL6-5SVZ
TME Symbol:
AMEL6-5SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
6W
Input voltage
85...264V AC, 100...370V DC
Output voltage
5V DC
Output current
1.2A
Efficiency
76%
Manufacturer series
AME
Body dimensions
50.8x25.4x15.36mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight30.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL6-5SVZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 9.69 USDGross price for quantities from 5 pcs - 9.69 USD
Net price for quantities from 25 pcs - 9.51 USDGross price for quantities from 25 pcs - 9.51 USD
Net price for quantities from 100 pcs - 9.31 USDGross price for quantities from 100 pcs - 9.31 USD