+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEM3-3S277HAVZ

Converter: AC/DC; 3W; Uin: 85÷305VAC,100÷430VDC; Uout: 3.3VDC; 72%

Manufacturer: AIMTEC

Manufacturer part number:
AMEM3-3S277HAVZ
TME Symbol:
AMEM3-3S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 100...430V DC
Output voltage
3.3V DC
Output current
0.9A
Efficiency
72%
Manufacturer series
AME
Body dimensions
25.4x25.4x17.6mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight18.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEM3-3S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
Net price for quantities from 120 pcs - 5.93 USDGross price for quantities from 120 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs