+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEOC40-24DMAZ

Power supply: switching; open; 40W; 130÷370VDC; 90÷264VAC; OUT: 2


Manufacturer: AIMTEC

Manufacturer part number:
AMEOC40-24DMAZ
TME Symbol:
AMEOC40-24DMAZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
2
Output voltage
24V DC
Output current
0.84A
Output voltage 2
-24V DC
Output current 2
0.84A
Operating temperature
-40...85°C
Efficiency
77%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
125x59x26mm
Electrical connection
terminal block
Manufacturer series
AMEOC
Supply voltage
  • 90...264V AC
  • 130...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight351.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOC40-24DMAZ
0 in TME stock
Net price for quantities from 100 pcs - 33.71 USDGross price for quantities from 100 pcs - 33.71 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product