+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEOF10-03S277NZ

Converter: AC/DC; 6.6W; Uin: 85÷305VAC,100÷430VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF10-03S277NZ
TME Symbol:
AMEOF10-03S277NZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
6.6W
Input voltage
85...305V AC, 100...430V DC
Output voltage
3.3V DC
Output current
2A
Efficiency
70%
Manufacturer series
AMEOF10-277NZ
Body dimensions
44.5x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Case
SIP16
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight11.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF10-03S277NZ
3 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.65 USDGross price for quantities from 25 pcs - 5.65 USD
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts