+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 5W | |
Output voltage | 15V DC | |
Output current | 0.34A | |
Number of outputs | 1 | |
Efficiency | 80% | |
Manufacturer series | AMEOF5-EZ | |
Body dimensions | 42x20x13.65mm | |
Mounting | PCB | |
Protection | over current OCP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -20...70°C | |
Power consumption without load | <0.5W | |
Application | industry | |
Switching frequency | 100kHz | |
Electrical connection | THT | |
Kind of power supply | open |