+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEOF5-24SLEZ

Converter: AC/DC; 5W; 85÷264VAC; Usup: 100÷400VDC; Uout: 24VDC; 82%

Manufacturer: AIMTEC

Manufacturer part number:
AMEOF5-24SLEZ
TME Symbol:
AMEOF5-24SLEZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Output voltage
24V DC
Output current
0.21A
Number of outputs
1
Efficiency
82%
Manufacturer series
AMEOF5-EZ
Body dimensions
42x20x13.65mm
Mounting
PCB
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.5W
Application
industry
Switching frequency
100kHz
Electrical connection
THT
Kind of power supply
open
Supply voltage
  • 85...264V AC
  • 100...400V DC
Gross weight5.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF5-24SLEZ
124 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 144 pcs - 4.29 USDGross price for quantities from 144 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 32 pcs