+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 5W | |
Input voltage | 85...264V AC, 100...400V DC | |
Output voltage | 24V DC | |
Output current | 0.21A | |
Efficiency | 79% | |
Manufacturer series | AMEOF5-JZ | |
Body dimensions | 42x13.65x20mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...85°C | |
Power consumption without load | <0.5W | |
Case | SIP14 |