+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 5A | |
Operating temperature | -20...70°C | |
Efficiency | 87% | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Body dimensions | 50.8x101.6x27.94mm | |
Manufacturer series | AMEOF60-TZ | |
Insulation voltage | 3kV |