+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMEOF60-48STZ

Power supply: switching; open; 60W; 90÷264VAC; OUT: 1; 48VDC; 1.25A


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF60-48STZ
TME Symbol:
AMEOF60-48STZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
48V DC
Output current
1.25A
Operating temperature
-20...70°C
Efficiency
87%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
50.8x101.6x27.94mm
Manufacturer series
AMEOF60-TZ
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOF60-48STZ
0 in TME stock
Net price for quantities from 90 pcs - 18.19 USDGross price for quantities from 90 pcs - 18.19 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.