+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 3W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 3V DC | |
Output current | 0.6A | |
Number of outputs | 1 | |
Efficiency | 75% | |
Body dimensions | 26.4x14.8x11mm | |
Mounting | THT | |
Protection | over current OCP, short circuit protection SCP | |
Operating temperature | -40...85°C | |
Application | industry, power grid, telecommunication | |
Switching frequency | 85kHz | |
Insulation voltage | 4kV DC | |
Input current | 130mA |