+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMES75-48SNZ-P

Power supply: switching; for building in; 76.8W; 48VDC; 1.6A; 90%


Manufacturer: AIMTEC

Manufacturer part number:
AMES75-48SNZ-P
TME Symbol:
AMES75-48SNZ-P

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for building in
Power
76.8W
Output voltage
48V DC
Output current
1.6A
Body dimensions
99x97x30mm
Manufacturer series
AMES75-NZ
Operating temperature
-30...70°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Efficiency
90%
Gross weight251.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies AIMTEC,
See other products from this series.:
*
AMES75-48SNZ-P
2 in TME stock
Net price for quantities from 1 pcs - 28.65 USDGross price for quantities from 1 pcs - 28.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.