+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMES75-5SNZ-P

Power supply: switching; for building in; 70W; 5VDC; 14A; -30÷70°C


Manufacturer: AIMTEC

Manufacturer part number:
AMES75-5SNZ-P
TME Symbol:
AMES75-5SNZ-P

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for building in
Power
70W
Output voltage
5V DC
Output current
14A
Body dimensions
99x97x30mm
Manufacturer series
AMES75-NZ
Operating temperature
-30...70°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Efficiency
86%
Insulation voltage
4kV DC
Supply voltage
  • 110V
  • 230V
Gross weight220 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies AIMTEC,
See other products from this series.:
*
AMES75-5SNZ-P
0 in TME stock
Net price for quantities from 1 pcs - 27.42 USDGross price for quantities from 1 pcs - 27.42 USD
Net price for quantities from 5 pcs - 26.61 USDGross price for quantities from 5 pcs - 26.61 USD
Net price for quantities from 25 pcs - 26.00 USDGross price for quantities from 25 pcs - 26.00 USD
Net price for quantities from 100 pcs - 25.59 USDGross price for quantities from 100 pcs - 25.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.