+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMF60US15

Power supply: switching; mains power supply,mains,plug-in; 4A

NEW

Manufacturer: XP POWER

Manufacturer part number:
AMF60US15
TME Symbol:
AMF60US15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
15V DC
Maximum output current
4A
Power
60W
Kind of output connector
5,5/2,5
Body dimensions
90.5x58.5x33.5mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.2m
Efficiency
89%
Connector variant
straight
Polarisation
positive inner pin
Application
medical applications
Kit contents
power supply
Operating temperature
0...60°C
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight220 g
Certificates
See other products in this category: Plug-in Power Supplies XP POWER,
*
AMF60US15
0 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
Net price for quantities from 5 pcs - 22.31 USDGross price for quantities from 5 pcs - 22.31 USD
Net price for quantities from 25 pcs - 20.80 USDGross price for quantities from 25 pcs - 20.80 USD
Net price for quantities from 100 pcs - 19.30 USDGross price for quantities from 100 pcs - 19.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.