+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3004000

Fuse: fuse-set; automotive; 32V; Range of val: 3/5/10/15/20/30A


Manufacturer: MTA

Manufacturer part number:
3004000
TME Symbol:
AMFM-ASS-BL

Specification

Manufacturer
MTA
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
3/5/10/15/20/30A
Fuse size
11.1mm
Quantity in set/package
6pcs.
Number of values
6
Kit contents
fuses
Gross weight8.98 g
Certificates
See other products in this category: Fuses - Sets MTA,
*
3004000
46 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 1.67 USDGross price for quantities from 1 set - 1.67 USD
Net price for quantities from 2 set - 1.45 USDGross price for quantities from 2 set - 1.45 USD
Net price for quantities from 5 set - 1.29 USDGross price for quantities from 5 set - 1.29 USD
Packaging method by the manufacturer:
Cardboard = 50 set