+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AML21BBA2AC

Switch: push-button; Pos: 2; DPDT; 3A/125VAC; 3A/24VDC; (OFF)-ON


Manufacturer: HONEYWELL

Manufacturer part number:
AML21BBA2AC
TME Symbol:
AML21BBA2AC

Specification

Manufacturer
HONEYWELL
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 24V DC
Switching method
(OFF)-ON
Illumination
none
Leads
for soldering
Mechanical durability
1000000 cycles
Button shape
square
Mounting
soldered
Button shape
square
Manufacturer series
AML
Gross weight13.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches HONEYWELL,
See other products from this series.:
*
AML21BBA2AC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order