+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Input voltage | 5...36V DC | |
Output voltage | 2...32V DC | |
Output current | 0.3A | |
Case | DIP24 | |
Manufacturer series | AML | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 96% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Additional functions | PWM controlled dimming function |