+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Input voltage | 7...60V DC | |
Output voltage | 2...48V DC | |
Output current | 1A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AML | |
Body dimensions | 31.75x20.3x12.45mm | |
Efficiency | 97% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 | |
Additional functions | PWM controlled dimming function |