+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMLDV-4830-NZ

Converter: DC/DC; Uin: 5.5÷48VDC; Uout: 3.3÷36VDC; Iout: 300mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AMLDV-4830-NZ
TME Symbol:
AMLDV-4830-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Input voltage
5.5...48V DC
Output voltage
3.3...36V DC
Output current
0.3A
Mounting
SMT
Manufacturer series
AML
Body dimensions
23.86x18.1x8mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Additional functions
PWM controlled dimming function
Dimensions
Gross weight5.765 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMLDV-4830-NZ
2 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 25 pcs - 6.71 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts