+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Input voltage | 5.5...48V DC | |
Output voltage | 3.3...36V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Manufacturer series | AML | |
Body dimensions | 23.86x18.1x8mm | |
Efficiency | 96% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Additional functions | PWM controlled dimming function |