+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | movement | |
Operation mode | diffuse-reflective | |
Output configuration | digital | |
Range | 5m | |
Operating temperature | -20...60°C | |
Number of pins | 3 | |
Manufacturer series | PaPIRs | |
Body colour | white | |
Current consumption | 170µA |