+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMN6500

Meter: two-line V-network; 9kHz÷30MHz; 16A; Plug: Uni-Schuko


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
AMN6500
TME Symbol:
AMN6500

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
two-line V-network
Frequency measuring range
9kHz...30MHz
Maximum current
16A
Plug variant
Uni-Schuko
Conform to the norm
EN 61010-1
Dimensions
219x147x350mm
Measuring instrument features
built-in attenuator pad
Operating temperature
5...45°C
Storage temperature
-40...70°C
Supply voltage
  • 0...240V AC
Gross weight9.4239 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others ROHDE & SCHWARZ,
*
AMN6500
0 in TME stock
Net price for quantities from 1 pcs - 2 519.75 USDGross price for quantities from 1 pcs - 2 519.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.