+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMQ 08

LED holder; 5mm; chromium; LEDs; Cutout: Ø8mm; Body: silver


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
AMQ 08
TME Symbol:
AMQ08

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Plating material
chromium
Application
LEDs
Mounting hole dimensions
Ø8mm
Body colour
silver
Gross weight3.34 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
AMQ 08
1327 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs