+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 7.5W | |
Input voltage | 12...36V DC | |
Output voltage | 9V DC | |
Output current | 0.5A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | AMSR-78LPZ | |
Body dimensions | 11.6x7.55x10.16mm | |
Efficiency | 90...93% | |
Operating temperature | -40...85°C | |
Switching frequency | 850kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |