+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR-7809Z

Converter: DC/DC; 4.5W; Uin: 11÷34VDC; Uout: 9VDC; Iout: 500mA; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR-7809Z
TME Symbol:
AMSR-7809Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4.5W
Input voltage
11...34V DC
Output voltage
9V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.7x7.5x10.2mm
Efficiency
92%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight2.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR-7809Z
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD