+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR-7815LPZ

Converter: DC/DC; 7.5W; Uin: 8÷21VDC,19÷36VDC; Uout: 15VDC; SIP3

Manufacturer: AIMTEC

Manufacturer part number:
AMSR-7815LPZ
TME Symbol:
AMSR-7815LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
8...21V DC, 19...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
-150mA
Case
SIP3
Mounting
THT
Body dimensions
11.6x7.55x10.16mm
Efficiency
85...95%
Operating temperature
-40...85°C
Switching frequency
850kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR-7815LPZ
1 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 43 pcs - 1.82 USDGross price for quantities from 43 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)