+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR1-7812LPZ

Converter: DC/DC; 15W; Uin: 8÷20VDC,16÷36VDC; Uout: 12VDC; Iout: 1A

Manufacturer: AIMTEC

Manufacturer part number:
AMSR1-7812LPZ
TME Symbol:
AMSR1-7812LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
8...20V DC, 16...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1A
Output current 2
-300mA
Case
SIP3
Mounting
THT
Body dimensions
11.5x9x17.5mm
Efficiency
88...96%
Operating temperature
-40...85°C
Switching frequency
780kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight3.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR1-7812LPZ
44 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 43 pcs - 2.45 USDGross price for quantities from 43 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.