+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 8...18V DC, 20...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 1A | |
Output current 2 | -300mA | |
Case | SIP3 | |
Mounting | THT | |
Body dimensions | 11.5x9x17.5mm | |
Efficiency | 89...96% | |
Operating temperature | -40...85°C | |
Switching frequency | 780kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |