+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6.5W | |
Input voltage | 10...36V DC | |
Output voltage | 6.5V DC | |
Output current | 1A | |
Case | SIP3 | |
Mounting | THT | |
Body dimensions | 11.5x8.9x17.5mm | |
Efficiency | 93% | |
Operating temperature | -40...85°C | |
Number of outputs | 1 | |
Application | industry |